Recom DC/DC Converter, 9V/ 56 mA, 5V Input, 5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 5-Pin SIP-7
- RS Stock No.:
- 843-9633
- Mfr. Part No.:
- RP-0509D
- Brand:
- Recom
Subtotal (1 pack of 25 units)*
$490.88
(exc. GST)
$539.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $19.635 | $490.88 |
*price indicative
- RS Stock No.:
- 843-9633
- Mfr. Part No.:
- RP-0509D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | 5V | |
| Output Current 1 | 56mA | |
| Output Current 2 | -56mA | |
| Mount Type | Through Hole | |
| MTBF | 150000h | |
| Number of Outputs | 2 | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage 5V | ||
Output Current 1 56mA | ||
Output Current 2 -56mA | ||
Mount Type Through Hole | ||
MTBF 150000h | ||
Number of Outputs 2 | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Note
Operating temperature is without derating.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
Related links
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom RB DC/DC Converter 5.5V dc Input Through Hole
- Recom RY DC/DC Converter 5V dc Input 1 W 70 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RP DC/DC Converter 5V dc Input 1 W 90 °C Max Temp 90 °C Min Temp, 7-Pin SIP
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom RHV3 DC/DC Converter 5V Input Through Hole 5-Pin SIP
- Recom RKE/H DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RKE/H DC/DC Converter 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
