Recom RP DC/DC Converter, 24V dc/ 42 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 90 °C Max Temp 90 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$494.24

(exc. GST)

$543.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$494.24$19.77

*price indicative

RS Stock No.:
166-6493
Mfr. Part No.:
RP-0524S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

42mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

18400000h

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Length

19.65mm

Standards/Approvals

RoHS

Width

7.05mm

Series

RP

Weight

2.4g

Depth

10.2mm

Efficiency

80%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

90°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series


The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

Industrial standard pin out

Single and dual output options

250Vac rated

5.2kVdc isolation makes it ideal for telecom and safety applications

UL94V-0 package material

High efficiency (80% typ)

Short circuit protected.

Capacitor input filter

Note

Operating temperature is without derating.

Standards

Conforms to EN60950-1, UL609501-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy