Recom RB DC/DC Converter, 9V dc/ 56 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8834
- Mfr. Part No.:
- RB-0509D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$223.81
(exc. GST)
$246.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $223.81 | $8.952 |
| 2 - 3 | $218.90 | $8.756 |
| 4 + | $214.19 | $8.568 |
*price indicative
- RS Stock No.:
- 166-8834
- Mfr. Part No.:
- RB-0509D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 56mA | |
| Output Current 2 | 56mA | |
| Output Voltage 2 | -9V dc | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.6mm | |
| Series | RB | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 56mA | ||
Output Current 2 56mA | ||
Output Voltage 2 -9V dc | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.6mm | ||
Series RB | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Note
Related links
- Recom RB DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- Recom RB DC/DC Converter 5V dc Input Through Hole
- XP Power IHA01 DC/DC Converter -9 V/ 56 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Recom DC/DC Converter 5V Input Through Hole 5-Pin SIP-7
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
