Recom RY DC/DC Converter, 12V dc/ 42 mA, 5V dc Input, 4.75V dc Input 1 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8848
- Mfr. Part No.:
- RY-0512D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$470.01
(exc. GST)
$517.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $470.01 | $18.80 |
*price indicative
- RS Stock No.:
- 166-8848
- Mfr. Part No.:
- RY-0512D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.75V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| MTBF | 924000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Series | RY | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.75V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
MTBF 924000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Series RY | ||
Efficiency 70% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series
Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package
Note
Operating temperature range is with derating above 70°C.
Related links
- Recom RY DC/DC Converter 5.5V Input Through Hole 7-Pin
- Recom RKE/H DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RP DC/DC Converter 5V dc Input 1 W 90 °C Max Temp 90 °C Min Temp, 7-Pin SIP
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom RKE/H DC/DC Converter 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RY DC/DC Converter 12V dc Input Through Hole
- Recom RY DC/DC Converter 5V dc Input Through Hole
