Recom RKE/H DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-2112
- Mfr. Part No.:
- RKE-2405S/H
- Brand:
- Recom
Get a bulk buy discount
Add 5 more to save $0.25
View bulk pricing optionsSubtotal (1 unit)*
$7.88
(exc. GST)
$8.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.88 | - |
| 5 - 9 | $7.83 | $0.25 |
| 10 - 24 | $7.68 | $2.00 |
| 25 - 49 | $7.48 | $10.00 |
| 50 + | $7.26 | $31.00 |
*price indicative
- RS Stock No.:
- 124-2112
- Mfr. Part No.:
- RKE-2405S/H
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 1:1 | |
| MTBF | 5200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Series | RKE/H | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 1:1 | ||
MTBF 5200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Series RKE/H | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Length 19.65mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, ±5% Output Voltage Accuracy, 4kV DC Isolation Voltage - RKE/H Series - RKE-2405S/H
Looking for a device that packs a punch when it comes to power distribution for your PCB-linked components? You'll be knocked out by this DC-DC converter from RECOM. Its SIP-7 package has compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H), so it's just the thing for setups where space is at a premium. Thanks to an isolation voltage of 4kV DC, the converter defends your components from sudden voltage spikes to prevent electrical damage. A power rating of 1W means you'll find it's a practical choice for light-duty applications.
• Through-hole mounting style for a stable and secure connection that withstands vibrations
• Non-conductive plastic case prevents electric shocks for safe installation
• Wide operating temperature range between -40°C and +85°C for use in extreme conditions
Applications
• Machine building
• Transport industry
• Printers and scanners
How does this DC-DC converter work?
This unit works by stabilising input voltages ranging from 21.6 to 26.4V DC down to a steady 5V DC output, making it a good choice for low-power components on your PCB.
Recom ECONOLINE 1W SIP Unregulated DC/DC Converter - RKE-xx05S Series
1W ECONOLINE RKE/H isolated unregulated DC/DC converter with a single output and SIP7 package. These RKE-H series DC/DC converters offer a high efficiency and have a low output ripple. Typical applications for these SIP7 unregulated isolated DC/DC converters include battery powered supplies and high efficiency or high temperature applications.
Features and Benefits
Low cost 1W converter
4kVdc – 1 sec high isolation
Low output ripple
Temperature range -40°C to 85°C
Industry standard pinout
Approvals
UL-60950-1
- RS Stock No. 1242111
- Mfr. Part No. RKE-1205S/H
Each
$7.80
- RS Stock No. 4735069
- Mfr. Part No. RE-2405S
Each
$10.95
- RS Stock No. 9052713
- Mfr. Part No. RK-2405S/H6
Each
$15.77
- RS Stock No. 1392961
- Mfr. Part No. ROE-2405S
Each
$6.05
Related links
- Recom RKE/H DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RKE DC/DC Converter 5V dc Input Through Hole
- Recom DC/DC Converter -5 V/ 200 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Recom DC/DC Converter -12 V/ 85 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter -15 V/ 66 mA 5V Input 2 W 90 °C Max Temp -40 °C Min Temp, 7-Pin
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom RB DC/DC Converter 5V dc Input 1 W 100 °C Max Temp -40 °C Min Temp, 7-Pin SIP











