Recom RKE/H DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-2111
- Mfr. Part No.:
- RKE-1205S/H
- Brand:
- Recom
Get a bulk buy discount
Add 5 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.80 | - |
| 5 - 9 | $7.76 | $0.20 |
| 10 - 24 | $7.61 | $1.90 |
| 25 - 49 | $7.42 | $9.50 |
| 50 + | $7.21 | $29.50 |
*price indicative
- RS Stock No.:
- 124-2111
- Mfr. Part No.:
- RKE-1205S/H
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 1:1 | |
| MTBF | 5200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Series | RKE/H | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Width | 7.05mm | |
| Depth | 10.2mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 1:1 | ||
MTBF 5200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Series RKE/H | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Width 7.05mm | ||
Depth 10.2mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 80% Efficiency, 4kV DC Isolation - RKE/H Series - RKE-1205S/H
Make efficient power conversion a doddle with this DC-DC converter from RECOM. It takes a nominal input voltage of 12V DC and steps it down to provide a stable output of 5V DC for use with your battery-supplied components. Thanks to the unit's super-high 4kV DC isolation, you can rest assured it shields you and your equipment from harmful surge voltages. This makes it a safety-boosting option that's a practical pick for tough industrial power applications. There's also no need for a heatsink or fan, as this converter's 80% efficiency means it produces little waste energy as heat.
Features & Benefits
• Broad temperature tolerance from -40°C to +85°C makes it a safe bet for tough environments
• Low ripple and noise of typically 40mVp-p, so you can count on minimal disturbance from EMI
• ±1.2% line regulation and 3% load regulation give you close control of input and output values
• Mean time between failures of 13,200,000 hours lets you know it's built to last
Applications
• Medical devices
• Industrial power supplies
• Testing and measurement equipment
What's the benefit of this unit's vibration resistance?
Vibration resistance means this converter can handle being positioned near moving industrial machinery without suffering a drop in performance.
- RS Stock No. 1242112
- Mfr. Part No. RKE-2405S/H
Each
$7.88
- RS Stock No. 7330991
- Mfr. Part No. R12P12S/R8
Each
$34.78
- RS Stock No. 4598012P
- Mfr. Part No. RP-1205S
Each (Supplied in a Tube)
$21.82
- RS Stock No. 1392944
- Mfr. Part No. ROE-1205S
Each
$4.60
Related links
- Recom RKE/H DC/DC Converter 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RKE DC/DC Converter 5V dc Input Through Hole
- Recom RY DC/DC Converter 5V dc Input 1 W 70 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP-7
- Recom RB DC/DC Converter 5V dc Input 1 W 100 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- Recom RP DC/DC Converter 5V dc Input 1 W 90 °C Max Temp 90 °C Min Temp, 7-Pin SIP
- Recom DC/DC Converter 24V Input Through Hole 7-Pin SIP
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin SIP-8










