TRACO POWER TMDC 60 DC/DC Converter, 12V dc/, 75V dc Input 5 A, 18V Input, Chassis Mount, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 843-1749
- Distrelec Article No.:
- 300-08-569
- Mfr. Part No.:
- TMDC 60-4812
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $30.05
View bulk pricing optionsSubtotal (1 unit)*
$119.91
(exc. GST)
$131.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.91 | - |
| 5 - 9 | $113.90 | $30.05 |
| 10 - 24 | $108.19 | $117.20 |
| 25 - 124 | $102.79 | $428.00 |
| 125 + | $97.65 | $2,782.50 |
*price indicative
- RS Stock No.:
- 843-1749
- Distrelec Article No.:
- 300-08-569
- Mfr. Part No.:
- TMDC 60-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 5A | |
| Mount Type | Chassis Mount | |
| MTBF | 242029h | |
| Number of Outputs | 1 | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.5kV dc | |
| Maximum Output Power | 60W | |
| Package Type | Encapsulated | |
| Depth | 38mm | |
| Series | TMDC 60 | |
| Standards/Approvals | No | |
| Length | 67.8mm | |
| Width | 112mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 5A | ||
Mount Type Chassis Mount | ||
MTBF 242029h | ||
Number of Outputs 1 | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.5kV dc | ||
Maximum Output Power 60W | ||
Package Type Encapsulated | ||
Depth 38mm | ||
Series TMDC 60 | ||
Standards/Approvals No | ||
Length 67.8mm | ||
Width 112mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 2.5kV DC Isolation Voltage, 92% Efficiency - TMDC 60 Series - TMDC 60-4812
When you're running communications and instrumentation devices, get the balance of power right with this DC-DC converter from Traco Power. It takes a wide electrical input between 18 and 75V DC and lowers it to 12V DC, to meet the needs of widely-used audio, computing and industrial networking applications. As the unit's fully encapsulated in a plastic case, it has no trouble coping with harsh conditions and temperatures between -40°C and +85°C. A depth of 33mm means it keeps a low profile on your panel.
Features & Benefits
• 92% efficiency means minimal energy is wasted as heat and your setup runs cool
• Screw terminals give you a secure wire attachment in environments prone to vibrations
• Remote ON/OFF function for convenient switching
• LED means it's easy to see that your power supply is OK
• Input filter and functional isolation minimise electromagnetic interference
Applications
• IT networks
• Railway industry
• Portable electronics
• Manufacturing facilities
What's meant by 'functional isolation'?
This converter's functional insulation means the input and output are separated to block ground loop currents and signal interference. This ensures it runs without a hiccup.
Related links
- TRACOPOWER TMDC 60 DC/DC Converter 75V dc Input 2.5 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40 DC/DC Converter 75V dc Input 3330 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60 DC/DC Converter 75V dc Input 2.5 A Chassis Mount, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 5 mA Chassis Mount
- TRACOPOWER TMDC 20 DC/DC Converter 75V dc Input 1670 mA Chassis Mount, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60 DC/DC Converter 75V dc Input Chassis Mount 60 W, 85 °C Max Temp 85 °C
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 2.5 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60 DC/DC Converter 36V dc Input 12 A Chassis Mount, 85 °C Max Temp -40 °C Min Temp
