TRACO POWER TMDC 20 DC/DC Converter, 48V dc/, 36V dc Input 420 mA, 9V Input, Chassis Mount, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$109.24

(exc. GST)

$120.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$109.24-
5 - 9$103.794%
10 - 24$98.579%
25 - 124$93.6314%
125 +$88.9418%

*price indicative

RS Stock No.:
843-1682
Distrelec Article No.:
300-08-551
Mfr. Part No.:
TMDC 20-2418
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

48V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

420mA

Mount Type

Chassis Mount

MTBF

780000h

Number of Outputs

1

Input Ratio

1:6

Number of Pins

8

Isolation Voltage

2.5kV dc

Package Type

Plastic Case

Maximum Output Power

20W

Depth

23.3mm

Length

96mm

Series

TMDC 20

Width

54mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 89% Efficiency, 107g Weight - TMDC 20 Series - TMDC 20-2418


Take charge of the energy supply to your PCB-linked parts with this DC-DC converter from Traco Power. It steps up input voltages between 9 and 36V DC to give you a smooth and steady output of 48V DC. As the device is 89% efficient, it produces minimal waste heat, so you don't need to install a heatsink. An isolation voltage of 2.5kV DC stands between input and output signals, protecting your applications from damage caused by overloads.

Features & Benefits


• Chassis mounting style ensures a secure attachment to your circuit board

• Screw terminals hold fast, even in vibration-prone environments

• Compact dimensions of 96 (L) x 54 (W) x 23.3mm (D) for installation in applications with space limitations

• Safe to use in challenging settings, thanks to an operating temperature range between -40°C and +90°C

Applications


• Measurement and instrumentation devices

• Pharmaceutical equipment

• Smart lighting

• Machine building

• Telecommunications networks

How do I confirm the operating status of this unit?


This DC-DC converter has a 'power-good' LED that glows green when the output voltage is safe for operation. This makes troubleshooting and status observation easy at a glance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy