TRACO POWER TMDC 06H DC/DC Converter, 48V dc/, 160V dc Input 125 mA, 80V Input, Chassis Mount, 93 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$70.25

(exc. GST)

$77.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.25-
5 - 9$68.562%
10 - 24$66.055%
25 - 49$64.667%
50 +$63.279%

*price indicative

RS Stock No.:
201-0042
Distrelec Article No.:
302-24-848
Mfr. Part No.:
TMDC 06-7218H
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Minimum Input Voltage

80V

Maximum Input Voltage

160V dc

Output Current 1

125mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

4163000h

Ripple and Noise

180mV Pk-Pk

Output Voltage Adjustment Range

2 %

Isolation Voltage

3kV

Input Ratio

2:1

Maximum Output Power

6W

Package Type

Encapsulated

Series

TMDC 06H

Depth

26.5mm

Length

53mm

Weight

48g

Standards/Approvals

No

Width

34mm

Maximum Operating Temperature

93°C

Minimum Operating Temperature

-40°C

Efficiency

0.82%

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco Power TMDC 06H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.

Voltage ranges from 80 to 160VDC

Operating temperature ranges from -40 to +80°C

Integrated filters for immunity (EN 55035) & emission (EN 55032)

Protection against overload voltage

Protection against Undervoltage and short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy