TRACO POWER TMDC 20H DC/DC Converter, 24V dc/, 160V dc Input 830 mA, 80V Input, Chassis Mount, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0058
- Distrelec Article No.:
- 302-24-863
- Mfr. Part No.:
- TMDC 20-7215H
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $15.10
View bulk pricing optionsSubtotal (1 unit)*
$101.15
(exc. GST)
$111.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.15 | - |
| 5 - 9 | $98.13 | $15.10 |
| 10 - 24 | $95.12 | $60.30 |
| 25 - 49 | $93.10 | $201.25 |
| 50 + | $91.08 | $503.50 |
*price indicative
- RS Stock No.:
- 201-0058
- Distrelec Article No.:
- 302-24-863
- Mfr. Part No.:
- TMDC 20-7215H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 830mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 697000h | |
| Output Voltage Adjustment Range | 2 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 20W | |
| Package Type | Plastic Case | |
| Length | 96mm | |
| Standards/Approvals | No | |
| Width | 54mm | |
| Series | TMDC 20H | |
| Weight | 107g | |
| Depth | 23.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 830mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 697000h | ||
Output Voltage Adjustment Range 2 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 20W | ||
Package Type Plastic Case | ||
Length 96mm | ||
Standards/Approvals No | ||
Width 54mm | ||
Series TMDC 20H | ||
Weight 107g | ||
Depth 23.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.88% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 697,000h MTBF, 88% Efficiency - TMDC 20H Series - TMDC 20-7215H
Need to balance your circuit's power supply? Make sure a stable energy feed reaches your equipment with this DC-DC converter from Traco Power. It adjusts an input voltage between 80 and 160V DC, stepping it down to a smooth output of 24V DC. By putting a 3kV isolation voltage between the input and output, the unit helps prevent electrical incidents from sparking up and causing issues. With a mean time between failures of 697,000 hours, it stands up to the rigours of long-term power conversion.
Features & Benefits
• Fully encapsulated plastic housing helps with heat dissipation
• Power rating of 20W for safe operation in heavy-duty equipment
• Integrated input filters enable immunity up to EN 55035 standard to withstand EMI
• Typical start-up time of 30ms for swift conversion
Applications
• Automotive electronics
• Aerospace engineering
• IoT systems
• Energy industry
How efficient is this converter?
It has an 88% efficiency rating, which means it releases minimal energy waste, removing the need for a heatsink on your board.
What's the output adjustment range of this converter?
A voltage adjustment range of -2 to +2% lets you tweak the output to suit your setup exactly.
Related links
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 670 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1670 mA Chassis Mount, 75 °C Max Temp -40 °C Min
