TRACO POWER TMDC 60 DC/DC Converter, 24V/, 75V dc Input 2.5 A, 18V Input, Chassis Mount, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $9.85

View bulk pricing options

Subtotal (1 unit)*

$159.69

(exc. GST)

$175.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$159.69-
5 - 9$157.72$9.85
10 - 24$154.04$56.50
25 - 49$149.90$244.75
50 +$145.96$686.50

*price indicative

RS Stock No.:
843-1746
Mfr. Part No.:
TMDC 60-4818
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

242029h

Isolation Voltage

2.5kV dc

Input Ratio

4:1

Package Type

Encapsulated

Maximum Output Power

60W

Depth

38mm

Width

112mm

Standards/Approvals

No

Series

TMDC 60

Length

67.8mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMDC 60 Series DC-DC Converter, 0.91 Efficiency, 2.5kV DC Isolation Voltage - TMDC 60-4818


This DC-DC converter is a high-performance solution for various applications. It features an input voltage range of 18 to 75V DC, efficiently converting high voltage to a stable 48V DC output. Its encapsulated design ensures durability, making it suitable for use in automation and electronics sectors.

Features & Benefits


• High efficiency of up to 91% reduces energy loss

• Isolated design enhances safety for sensitive devices

• 2.5 kV DC isolation voltage ensures dependable operation

• Compact chassis mount allows for easy installation in confined spaces

• Remote on/off function enables control over power management

Applications


• Industrial automation systems requiring stable power

• Telecommunications for effective voltage conversion

• Railway where efficiency is crucial

• Medical equipment demanding isolated power sources

What is the maximum output current I can expect from this unit?


The unit provides a maximum output current of 1.25A at 48V DC.

Can this converter handle fluctuating input voltages?


Yes, with an input voltage range of 18 to 75V DC, it accommodates variations effectively.

How do I install this converter into my existing system?


It is designed for chassis mounting, making installation straightforward with appropriate fittings.

What safety features does this unit have for sensitive equipment?


The isolated design and 2.5 kV DC isolation voltage protect connected devices from potential damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy