Recom RP15 AW DC/DC Converter, 15V dc, -15 V dc/ 500 mA, 24V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 828-9337
- Mfr. Part No.:
- RP15-2415DAW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$100.97
(exc. GST)
$111.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $100.97 | - |
| 2 - 3 | $98.82 | 2% |
| 4 + | $97.06 | 3% |
*price indicative
- RS Stock No.:
- 828-9337
- Mfr. Part No.:
- RP15-2415DAW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1330000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | 1 x 1 in | |
| Standards/Approvals | REACH | |
| Weight | 15g | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | RP15 AW | |
| Width | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1330000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type 1 x 1 in | ||
Standards/Approvals REACH | ||
Weight 15g | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series RP15 AW | ||
Width 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, +15V DC Output Voltage, 88% Efficiency - RP15-AW Series - RP15-2415DAW
Features & Benefits
Applications
What does the efficiency rating of a DC-DC converter mean?
- RS Stock No. 1622726
- Mfr. Part No. RP15-2415DAW
- RS Stock No. 8998508
- Mfr. Part No. CCG30-24-15S
- RS Stock No. 8159475
- Mfr. Part No. MGW151215
- RS Stock No. 1809218
- Mfr. Part No. REC15E-2415SZ
Related links
- Recom RP15 AW DC/DC Converter -15 V dc/ 500 mA 9V Input 15 W 85 °C Max Temp -40
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole, 67 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP12-AW DC/DC Converter 36V dc Input Through Hole, 64 °C Max Temp -40 °C Min
- Recom RPA30-AW DC/DC Converter 36V Input Through Hole 6-Pin











