MEAN WELL SD-200 DC/DC Converter, 12V dc/, 48V dc Input 16.7 A, 36V Input, Chassis, 60 °C Max Temp -20 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$164.49

(exc. GST)

$180.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$164.49-
5 - 9$162.501%
10 - 24$158.713%
25 - 49$154.426%
50 +$150.368%

*price indicative

RS Stock No.:
678-3619
Distrelec Article No.:
169-26-196
Mfr. Part No.:
SD-200C-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

16.7A

Output Current 2

16.7A

Mount Type

Chassis

Number of Outputs

1

MTBF

218200h

Output Voltage Adjustment Range

16 V

Ripple and Noise

120mV Pk-Pk

Isolation Voltage

1.5kV ac

Input Ratio

2:1

Maximum Output Power

200.4W

Series

SD-200

Width

50mm

Depth

50mm

Standards/Approvals

EN 61000-4-2, ENV 50204, EN 55022Class B

Length

215mm

Weight

1.1kg

Maximum Operating Temperature

60°C

Efficiency

84%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter


Features


  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

  • Note

    De-rating below 0 and above 40°C.
    MTBF to MIL-HDBK-217F (25°C).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy