MEAN WELL SD-50 DC/DC Converter, 12V dc/, 48V dc Input 4.2 A, 36V Input, Chassis, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 678-3574
- Distrelec Article No.:
- 169-26-250
- Mfr. Part No.:
- SD-50C-12
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.12
(exc. GST)
$68.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $62.12 |
| 5 - 9 | $59.01 |
| 10 - 24 | $56.07 |
| 25 - 124 | $53.26 |
| 125 + | $50.61 |
*price indicative
- RS Stock No.:
- 678-3574
- Distrelec Article No.:
- 169-26-250
- Mfr. Part No.:
- SD-50C-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 4.2A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 3293100h | |
| Ripple and Noise | 120mV Pk-Pk | |
| Output Voltage Adjustment Range | 16 V | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 50.4W | |
| Series | SD-50 | |
| Depth | 38mm | |
| Width | 97mm | |
| Weight | 430g | |
| Standards/Approvals | EN 61000-4-2, ENV 50204, EN 55022Class B | |
| Length | 159mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 4.2A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 3293100h | ||
Ripple and Noise 120mV Pk-Pk | ||
Output Voltage Adjustment Range 16 V | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 50.4W | ||
Series SD-50 | ||
Depth 38mm | ||
Width 97mm | ||
Weight 430g | ||
Standards/Approvals EN 61000-4-2, ENV 50204, EN 55022Class B | ||
Length 159mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-50 DC/DC Converter 24V dc Input 4.2 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 18V dc Input 4.2 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 2.1 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 72V dc Input 10 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 48V dc Input 4.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 48V dc Input 5 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 48V dc Input 6.3 A Chassis, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-50 DC/DC Converter 18V dc Input 10 A Chassis Mount, 60 °C Max Temp -10 °C Min Temp
