Recom RP15 AW DC/DC Converter, 12V dc/ 1.3 A, 48V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8866
- Mfr. Part No.:
- RP15-4812SAW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 8 units)*
$693.73
(exc. GST)
$763.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $693.73 | $86.716 |
*price indicative
- RS Stock No.:
- 166-8866
- Mfr. Part No.:
- RP15-4812SAW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1459000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 15W | |
| Standards/Approvals | RoHS | |
| Width | 9.9mm | |
| Series | RP15 AW | |
| Weight | 15g | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1459000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 15W | ||
Standards/Approvals RoHS | ||
Width 9.9mm | ||
Series RP15 AW | ||
Weight 15g | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
Each
$40.57
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
1 Tube of 10
$264.10
Related links
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole, 67 °C Max Temp -40 °C Min
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter 36V Input Through Hole 6-Pin
- Recom RP15 AW DC/DC Converter 36V dc Input Through Hole
- Recom RP15 AW DC/DC Converter -15 V dc/ 500 mA 9V Input 15 W 85 °C Max Temp -40
- Recom RP15 A DC/DC Converter 24V dc Input Through Hole
- Recom RP15 A DC/DC Converter 18V dc Input Through Hole, 68 °C Max Temp -40 °C Min
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C











