TDK-Lambda CCG 30 DC/DC Converter, 15V dc/ 2 A, 24V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 899-8508
- Distrelec Article No.:
- 301-45-579
- Mfr. Part No.:
- CCG30-24-15S
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$53.00
(exc. GST)
$58.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $53.00 |
| 5 - 9 | $52.75 |
| 10 - 24 | $52.21 |
| 25 - 49 | $51.55 |
| 50 + | $50.89 |
*price indicative
- RS Stock No.:
- 899-8508
- Distrelec Article No.:
- 301-45-579
- Mfr. Part No.:
- CCG30-24-15S
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3191064h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5/16.5 V | |
| Ripple and Noise | 95mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Depth | 9.9mm | |
| Weight | 20g | |
| Width | 9.9mm | |
| Series | CCG 30 | |
| Standards/Approvals | RoHS, L 60950-1, EN 60950-1, CSA 60950-1, CE mark | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3191064h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.5/16.5 V | ||
Ripple and Noise 95mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Depth 9.9mm | ||
Weight 20g | ||
Width 9.9mm | ||
Series CCG 30 | ||
Standards/Approvals RoHS, L 60950-1, EN 60950-1, CSA 60950-1, CE mark | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters
Features and Benefits
TDK-Lambda Isolated DC-DC Converters, CCG Series
Related links
- TDK-Lambda CCG 30 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 30 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 30 DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 30 DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15-30 DC/DC Converter 76V dc Input PCB
- TDK-Lambda CCG15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
