Recom RKE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 828-9324
- Mfr. Part No.:
- RKE-0505S/H
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $6.40 | - |
| 7 - 12 | $6.24 | 2% |
| 13 + | $6.14 | 4% |
*price indicative
- RS Stock No.:
- 828-9324
- Mfr. Part No.:
- RKE-0505S/H
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 1:1 | |
| MTBF | 13200000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Length | 19.6mm | |
| Standards/Approvals | No | |
| Series | RKE | |
| Width | 7.05mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 1:1 | ||
MTBF 13200000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Length 19.6mm | ||
Standards/Approvals No | ||
Series RKE | ||
Width 7.05mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 4.5 to 5.5V DC Input, 1W Power Rating - RKE Series - RKE-0505S/H
Use this unregulated DC-DC converter from RECOM when you need a stable 5V DC output. It has an efficiency rating of 70% and a low output ripple, which reduces wasted heat energy and increases efficiency. Compact dimensions of 19.6 (L) x 10.2 (W) x 7mm (H) mean it takes up minimal board space and boosts the flexibility of your setup. Thanks to the converter's industry-standard pinout, you can be sure it's reliable and safe.
Features & Benefits
• Operating temperature range of -40°C to +85°C to withstand extreme environments
• Storage temperature range of -55°C to +125°C means no special environments is needed when it's not in use
• Plastic housing protects against shocks and allows the device to function in up to 95% humidity
Applications
• Medical equipment
• Telecommunications networks
• Industrial control
How do I mount this converter?
There's no need to drill your own holes as this device comes with through holes in its casing, so it's ready to be mounted on a panel straight away.
Is this converter isolated?
Yes, the device is rated at 3kV DC, so it can be used for isolating electrical noise.
Related links
- Recom RKE DC/DC Converter 5V dc Input Through Hole
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RKE/H DC/DC Converter 24V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RKE/H DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-7
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C Min
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 5V dc Input Through Hole
