Recom RB DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$218.98

(exc. GST)

$240.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$218.98$8.759

*price indicative

RS Stock No.:
166-8829
Mfr. Part No.:
RB-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

151000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Series

RB

Depth

10.2mm

Weight

2.2g

Standards/Approvals

CSA, IEC, UL

Length

19.6mm

Width

10.2mm

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy