Recom RNM DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 667-1538
- Mfr. Part No.:
- RNM-0505S
- Brand:
- Recom
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $11.79 | - |
| 15 - 29 | $11.50 | 2% |
| 30 + | $11.32 | 3% |
*price indicative
- RS Stock No.:
- 667-1538
- Mfr. Part No.:
- RNM-0505S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 189000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Length | 8.3mm | |
| Depth | 6.8mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Series | RNM | |
| Width | 6.8mm | |
| Weight | 1.1g | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 189000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Length 8.3mm | ||
Depth 6.8mm | ||
Standards/Approvals CSA, IEC, UL | ||
Series RNM | ||
Width 6.8mm | ||
Weight 1.1g | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 8.3 (L) x 8.3 (W) x 6.8mm (D), 1kV DC Isolation Voltage - RNM Series - RNM-0505S
Features & Benefits
Applications
How does a DC-DC converter change current values?
What's the power rating of this DC-DC converter?
Related links
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom REE DC/DC Converter 5.5V dc Input Through Hole
