Recom RKE DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$131.81

(exc. GST)

$144.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$131.81$5.272-
2 - 3$128.91$5.1562%
4 +$126.14$5.0464%

*price indicative

RS Stock No.:
166-6531
Mfr. Part No.:
RKE-0505S/H
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

1:1

Number of Outputs

1

MTBF

13200000h

Number of Pins

7

Isolation Voltage

4kV dc

Package Type

SIP

Maximum Output Power

1W

Depth

10.2mm

Width

7.05mm

Standards/Approvals

No

Length

19.6mm

Series

RKE

Minimum Operating Temperature

-40°C

Efficiency

70%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4.5 to 5.5V DC Input, 1W Power Rating - RKE Series - RKE-0505S/H


Use this unregulated DC-DC converter from RECOM when you need a stable 5V DC output. It has an efficiency rating of 70% and a low output ripple, which reduces wasted heat energy and increases efficiency. Compact dimensions of 19.6 (L) x 10.2 (W) x 7mm (H) mean it takes up minimal board space and boosts the flexibility of your setup. Thanks to the converter's industry-standard pinout, you can be sure it's reliable and safe.

Features & Benefits


• Operating temperature range of -40°C to +85°C to withstand extreme environments

• Storage temperature range of -55°C to +125°C means no special environments is needed when it's not in use

• Plastic housing protects against shocks and allows the device to function in up to 95% humidity

Applications


• Medical equipment

• Telecommunications networks

• Industrial control

How do I mount this converter?


There's no need to drill your own holes as this device comes with through holes in its casing, so it's ready to be mounted on a panel straight away.

Is this converter isolated?


Yes, the device is rated at 3kV DC, so it can be used for isolating electrical noise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy