Recom RK DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6529
- Mfr. Part No.:
- RK-0505S/H
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $13.80
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$313.74
(exc. GST)
$345.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $313.74 | $12.55 | - |
| 2 - 3 | $306.84 | $12.274 | $13.80 |
| 4 + | $300.25 | $12.01 | $53.96 |
*price indicative
- RS Stock No.:
- 166-6529
- Mfr. Part No.:
- RK-0505S/H
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 992000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Series | RK | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 992000h | ||
Number of Outputs 1 | ||
Isolation Voltage 4kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Series RK | ||
Maximum Operating Temperature 90°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Note
Operating temperature is without derating.
Standards
EN60950-1, EN60601-01
Related links
- Recom RK DC/DC Converter 5V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +90°C Max Temp -40°C Min
- Recom RK DC/DC Converter 15V dc Input Through Hole
- Recom RK DC/DC Converter 24V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RK DC/DC Converter 13.2V dc Input Through Hole
- Recom RKE DC/DC Converter 5V dc Input Through Hole
