TRACOPOWER TEQ 200WIR DC/DC Converter, 38.4V/, 160V dc Input 5 A, 43V Input, Chassis Mount, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$737.36

(exc. GST)

$811.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$737.36
5 - 9$728.33
10 - 24$711.32
25 - 49$692.18
50 +$673.96

*price indicative

RS Stock No.:
817-8776
Mfr. Part No.:
TEQ 200-7218WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

38.4V

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

5A

Mount Type

Chassis Mount

Output Voltage 2

52.8V

Number of Outputs

1

MTBF

270000h

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

4:1

Isolation Voltage

2.25kV dc

Maximum Output Power

200W

Length

88.9mm

Standards/Approvals

No

Series

TEQ 200WIR

Depth

101.6mm

Efficiency

88%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 2.25kV DC Isolation Voltage, 1 Output - TEQ 200WIR Series - TEQ 200-7218WIR


Keep your output voltage rock steady with this DC-DC converter from Traco Power. It delivers a constant power output of 48V DC that's ideal for battery-operated systems and industrial equipment. A heatsink construction and typical efficiency of 88% means you can use it in operating temperatures of up to +70°C, without the hassle of additional cooling equipment. An isolation voltage of 2.25kV DC boosts safety by blocking power surges from flowing between its input and output. This converter is suitable for use in railway applications as it meets EN 50115 safety, design and construction standards of railway electronics.

Features & Benefits


• Remote on/off function, for convenience

• Resists shock and vibration, so it's sturdy enough to take on harsh industrial settings

• Electromagnetically compatibility means there's minimal chance of interference with nearby electronic devices

• Corrosion-resistant aluminium housing is suitable for use in humid conditions

Applications


• Transportation industry

• Automotive manufacturing

• Oil and gas production

• Industrial automation

Is this DC-DC converter flame-retardant?


Yes, the device contains flame-retardant potting material, so there's little chance of it catching alight in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy