TRACOPOWER TEQ 200WIR DC/DC Converter, 19.2V/, 75V dc Input 9 A, 19V Input, Chassis Mount, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$684.44

(exc. GST)

$752.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 03 December 2026
  • Plus 3 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$684.44
5 - 9$650.22
10 - 24$617.72
25 - 124$586.85
125 +$557.52

*price indicative

RS Stock No.:
817-8754
Mfr. Part No.:
TEQ 200-4815WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

19.2V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

19V

Output Current 1

9A

Mount Type

Chassis Mount

Output Voltage 2

26.4V

MTBF

270000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Input Ratio

4:1

Isolation Voltage

2.25kV dc

Maximum Output Power

200W

Series

TEQ 200WIR

Length

88.9mm

Depth

103.2mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

TRACOPOWER TEQ 200WIR Series DC-DC Converter, 19 to 75V DC Input Voltage Range, 200W Power Rating - TEQ 200-4815WIR


This isolated DC-DC converter is designed for applications requiring dependable voltage conversion. It converts a broad input voltage range of 19 to 75 V Dc to a stable 24V DC output, making it suitable for industrial and railway environments. With dimensions of 103.2mm in depth and 88.9mm in length, it is ideal for chassis mounting.

Features & Benefits


• High efficiency at 89% reduces energy expenses

• Rugged metal case enhances durability

• Integrated remote On/Off control for energy conservation

• Under voltage lockout protects the device

• Load regulation of 0.003 ensures output stability

Applications


• Suitable for battery-operated systems across various industries

• Used in automation systems that require power isolation

• Applicable in railway systems due to stringent standards

• Employed in machines where PCB mounting is unsuitable

Can it operate at high temperatures?


Yes, it functions up to +70°C without derating.

Is it safe for sensitive electronic devices?


Yes, it features an isolation voltage of 2.25kV DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy