TRACOPOWER TEQ 200 DC/DC Converter, 9.6V/, 160V dc Input 20 A, 43V Input, Chassis Mount, 90 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$737.36

(exc. GST)

$811.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$737.36

*price indicative

RS Stock No.:
198-4652
Distrelec Article No.:
300-26-258
Mfr. Part No.:
TEQ 200-7212WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

9.6V

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V dc

Output Current 1

20A

Output Voltage 2

13.2V

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

270000h

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Input Ratio

4:1

Isolation Voltage

3kV

Maximum Output Power

200W

Series

TEQ 200

Width

88.9mm

Standards/Approvals

No

Weight

800g

Length

103.2mm

Depth

87.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

0.88%

COO (Country of Origin):
TW

TRACOPOWER TEQ 200 Series DC-DC Converter, 43 to 160 V DC Input Voltage Range, 13 mA Maximum Input Current - TEQ 200-7212WIR


This high-power TRACOPOWER DC-DC converter with a power rating of 300W, offers efficient power signal conversion in a compact and sturdy chassis mount design. Ideal for industrial applications, this isolated converter ensures reliable power conversion with excellent efficiency and wide input voltage range.

Features & Benefits


• Efficient power conversion with up to 88% efficiency

• Wide input voltage range from 43 to 160 V DC

• Compact chassis mount design for easy installation

• Overvoltage protection and short circuit protection for enhanced safety

• Ideal for industrial applications with rugged construction

Applications


• Suitable for industrial automation systems

• Can be used for applications where PCB mounting is not feasible

• Ideal for use in environments with high shock and vibration

Can it handle a wide range of input voltages?


Yes, this TRACOPOWER DC-DC converter can accommodate input voltages ranging from 43 to 160 V DC.

Will it provide efficient power conversion?


Yes, with up to 88% efficiency, this converter ensures reliable power signal conversion.

Is it suitable for use in industrial applications?


Yes, this DC-DC converter is designed for industrial-grade applications, offering stable power supply for various systems.

Can it be installed easily in challenging environments?


Yes, the compact chassis mount design makes installation straightforward, even in environments with high shock and vibration.

Does it come with built-in safety features?


Yes, with overvoltage protection and short-circuit protection, this converter prioritises safety in power conversion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy