TRACO POWER TEQ 300WIR DC/DC Converter, 19.2V/, 160V dc Input 12.5 A, 43V Input, Chassis Mount, 80 °C Max Temp -40 °C
- RS Stock No.:
- 135-3723
- Mfr. Part No.:
- TEQ 300-7215WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,058.47
(exc. GST)
$1,164.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,058.47 | - |
| 5 - 9 | $1,032.53 | 2% |
| 10 - 24 | $994.93 | 6% |
| 25 - 49 | $973.75 | 8% |
| 50 + | $952.56 | 10% |
*price indicative
- RS Stock No.:
- 135-3723
- Mfr. Part No.:
- TEQ 300-7215WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 19.2V | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 28.8V dc | |
| Number of Outputs | 1 | |
| MTBF | 149000h | |
| Output Voltage Adjustment Range | 19.2/28.8 V dc | |
| Isolation Voltage | 3kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 300W | |
| Length | 152.4mm | |
| Width | 101.9mm | |
| Series | TEQ 300WIR | |
| Depth | 38.6mm | |
| Standards/Approvals | No | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 19.2V | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 12.5A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 28.8V dc | ||
Number of Outputs 1 | ||
MTBF 149000h | ||
Output Voltage Adjustment Range 19.2/28.8 V dc | ||
Isolation Voltage 3kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 300W | ||
Length 152.4mm | ||
Width 101.9mm | ||
Series TEQ 300WIR | ||
Depth 38.6mm | ||
Standards/Approvals No | ||
Efficiency 91% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TEQ 300WIR Series DC-DC Converter, 24V DC Output Voltage, 300W Power Rating - TEQ 300-7215WIR
This isolated DC-DC converter provides efficient power conversion for various applications in challenging environments. It supports an input voltage range of 43 to 160V, with an output of 24V DC at 12.5A. The chassis mount design meets railway standards, making it suitable for railway and industrial applications.
Features & Benefits
• Achieves high efficiency up to 91% to reduce energy costs
• Wide input voltage range improves application versatility
• Operates in temperatures from -40 to +80°C
• Resists shock and vibration for use in harsh environments
• Allows output voltage adjustment for flexible operation
• Enables power sharing by paralleling multiple units
Applications
• Used in railway systems for stable power supply
• Ideal for battery-operated systems that require high efficiency
• Suitable for automation equipment in industrial sectors
• Employed in communication systems requiring reliable voltage conversion
What is the impact of temperature on performance?
Temperature affects both efficiency and power rating, with the converter operating at full capacity up to +55°C without derating, and up to +80°C with derating.
How does under voltage lockout work?
This feature protects the device by preventing operation below defined voltage thresholds, ensuring reliability and avoiding potential damage.
Can multiple units be combined for higher outputs?
Yes, up to three units can be connected in parallel for enhanced current sharing, effectively increasing overall output capacity while maintaining performance levels.
What safeguards are in place against overload conditions?
It includes constant current mode protection, which automatically limits output current when thresholds are exceeded to prevent damage.
How is the output voltage adjusted?
Output voltage can be tuned using an onboard trim potentiometer, allowing for specific voltage needs within a range of 19.2V to 28.8V DC.
Related links
- TRACOPOWER TEQ 100WIR DC/DC Converter 160V dc Input 4.2 A Chassis Mount, 95 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 6300 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 25 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 6.3 mA Chassis Mount, 80 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 25000 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 300WIR DC/DC Converter 160V Input 10800 mA 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 12.5 mA Chassis Mount, 80 °C Max Temp -40 °C
- TRACOPOWER TEQ 300WIR DC/DC Converter 75V dc Input 10.8 mA Chassis Mount, 80 °C Max Temp -40 °C
