TRACOPOWER DC/DC Converter, 38.4V/, 160V Input 2.1 A, 43V Input, 95 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$581.22

(exc. GST)

$639.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$581.22
5 - 9$566.96
10 - 24$546.34
25 - 49$534.71
50 +$523.08

*price indicative

RS Stock No.:
817-8722
Mfr. Part No.:
TEQ 100-7218WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

38.4V

Maximum Input Voltage

160V

Minimum Input Voltage

43V

Output Current 1

2.1A

Output Voltage 2

52.8V

Number of Outputs

5

MTBF

711000h

Output Voltage Adjustment Range

-20 → 10 %

Isolation Voltage

2.25kV

Input Ratio

4:1

Maximum Output Power

100W

Depth

103.2mm

Length

88.9mm

Standards/Approvals

No

Maximum Operating Temperature

95°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series


The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection

Operating temperature -40°C to +85°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

Approved for railway applications

Excellent efficiency up to 90%

I/O insulation 2250 VDC

Under voltage lock-out circuit

Soft start

Input protection filter

Traco - 100W to 200W - TEQ Series


Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy