TRACO POWER TEQ 40WIR DC/DC Converter, 12V dc/, 160V dc Input 8 mA, 43V Input, Chassis Mount, 92 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$233.63

(exc. GST)

$256.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$233.63-
5 - 9$226.652%
10 - 24$219.655%
25 - 49$214.987%
50 +$210.329%

*price indicative

RS Stock No.:
135-3715
Mfr. Part No.:
TEQ 40-7212WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

8mA

Mount Type

Chassis Mount

MTBF

1000000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

3kV dc

Input Ratio

1:6

Maximum Output Power

40W

Length

103mm

Standards/Approvals

No

Width

57.2mm

Depth

26.1mm

Series

TEQ 40WIR

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

92°C

TRACOPOWER TEQ 40WIR Series DC-DC Converter, 12V DC Output Voltage, 40W Power Rating - TEQ 40-7212WIR


This isolated DC-DC converter provides a stable output of 12V DC from an extensive input voltage range of 43 to 160V DC. With compact dimensions and a robust chassis mount design, it caters to industrial application demands, particularly where PCB mounting is impractical. The converter's efficiency and operational reliability make it suitable for various critical applications.

Features & Benefits


• Ultra-wide input voltage range for flexible use

• Efficiency of up to 90% to minimise power loss

• Under voltage lock-out protection to enhance system reliability

• Single output design ensures consistent power delivery

• Complies with EN 50155 regulations for railway applications

Applications


• High voltage input in automation systems

• Powering control equipment in harsh environments

• Railway requiring robust power supplies

• Various industrial equipment needing efficient power conversion

How does the converter handle input voltage fluctuations?


It maintains a stable output during variations, ensuring dependable performance.

What type of mounting is compatible with this converter?


It is specifically designed for chassis mounting, facilitating integration into various systems.

Can this converter function in extreme temperatures?


Yes, it operates efficiently between -40°C and +83°C, catering to harsh environmental conditions.

Is there a protection feature against short circuits?


Yes, it includes short circuit protection to ensure safety during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy