TRACOPOWER TEQ 160 DC-DC Converter, 24V dc/ 6.5A Output, 19 → 75 V dc Input, 160W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 198-4649
- Mfr. Part No.:
- TEQ 160-4815WIR
- Brand:
- TRACOPOWER
On back order for despatch 24/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$785.14
(exc. GST)
$863.65
(inc. GST)
Units | Per unit |
1 - 4 | $785.14 |
5 - 9 | $761.57 |
10 - 24 | $738.00 |
25 - 49 | $722.31 |
50 + | $706.59 |
- RS Stock No.:
- 198-4649
- Mfr. Part No.:
- TEQ 160-4815WIR
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Traco TEP series, is a family of isolated high performance DC/DC converter modules with wide 2:1 input voltage ranges which come in a rugged it and sealed industry standard half brick package.
Compact metal package
Wide 2:1 input voltage ranges 16.5–36, 33–75VDC
Very high efficiency up to 93%
No minimum load
Soft start
Adjustable output voltage +10 -20%
Wide 2:1 input voltage ranges 16.5–36, 33–75VDC
Very high efficiency up to 93%
No minimum load
Soft start
Adjustable output voltage +10 -20%
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 19 → 75 V dc |
Power Rating | 160W |
Input Voltage Nominal | 48 V dc |
Output Current | 6.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -20 → +10% |
Isolation Voltage | 2.2kV |
Depth | 87.6mm |
Width | 88.9mm |
Length | 103.2mm |
Series | TEQ 160 |
Railway Approved | Yes |
Load Regulation | 0.001 |
Efficiency | 0.9 |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Medical Approved | No |
Related links
- TRACOPOWER TEQ 300WIR DC-DC Converter 43 → 160 V dc Input Chassis...
- TRACOPOWER TEQ 100WIR DC-DC Converter 43 → 160 V dc Input Chassis...
- TRACOPOWER TEQ 300WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TEQ 100WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TEQ 40WIR DC-DC Converter 43 → 160 V dc Input Chassis...
- TRACOPOWER TEQ 160WIR DC-DC Converter 18 → 75 V dc Input Chassis...
- TRACOPOWER TEQ 160WIR DC-DC Converter 43 → 160 V dc Input Chassis...
- TRACOPOWER TEQ 100WIR DC-DC Converter 18 → 75 V dc Input Chassis...