TRACOPOWER DC/DC Converter, 12V/, 36V Input 12.5 A, 9V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 745-1111
- Mfr. Part No.:
- TEP 150-2412WI-F
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$431.02
(exc. GST)
$474.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $431.02 |
| 5 - 9 | $423.48 |
| 10 - 24 | $412.52 |
| 25 - 49 | $401.24 |
| 50 + | $390.90 |
*price indicative
- RS Stock No.:
- 745-1111
- Mfr. Part No.:
- TEP 150-2412WI-F
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 12.5A | |
| Output Voltage 2 | 14.4V | |
| Number of Outputs | 5 | |
| MTBF | 495000h | |
| Output Voltage Adjustment Range | 0 → 20 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 150W | |
| Depth | 35.7mm | |
| Standards/Approvals | No | |
| Length | 160.5mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 12.5A | ||
Output Voltage 2 14.4V | ||
Number of Outputs 5 | ||
MTBF 495000h | ||
Output Voltage Adjustment Range 0 → 20 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 150W | ||
Depth 35.7mm | ||
Standards/Approvals No | ||
Length 160.5mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI-F Series
150W single output regulated isolated DC-DC converter with a high power density, wide 4:1 input voltage range and an adjustable output voltage. These DC-DC converters have a compact design, a metal case with screw terminal connections and have flanges enabling them to be chassis or wall mounted. This range of regulated isolated DC-DC converters also have an input filter to meet EN 55022 class B. These 150W DC-DC converters are typically for use in industrial applications and include a constant current characteristic for battery charger applications.
Shielded metal case with screw terminals
Ultra-wide 4:1 input voltage range
High efficiency of up to 87%
Constant current output for battery load applications
Overtemperature protection
Reverse input protection
Under voltage lock-out
2.25kV I/O isolation
Chassis and wall mounting
Input filter to meet EN55022 class B
Traco - 75W to 240W - TEP Series
Note
MTBF to MIL-HDBK-217F @ 40°C
Approvals
CB
Standards
UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 12.5 A Chassis Mount 75 °C Max Temp
- TRACOPOWER DC/DC Converter 36V Input 3200 mA 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150 DC/DC Converter 36V dc Input 10 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150 DC/DC Converter 75V Input Chassis, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 150WI DC/DC Converter 36V dc Input 6300 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEP 150 DC/DC Converter 160V dc Input 12.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER DC/DC Converter 36V Input 12 A 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEP 75WI DC/DC Converter 36V dc Input 5 A Chassis Mount, 75 °C Max Temp -40 °C Min Temp
