TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 10A Output, 9 → 36 V dc Input, 150W, Chassis Mount, +75°C Max Temp
- RS Stock No.:
- 198-4642
- Mfr. Part No.:
- TEP 150-2413WI-F
- Brand:
- TRACOPOWER
On back order for despatch 13/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
Was $519.80
You pay
$455.23
(exc. GST)
$500.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $455.23 |
5 - 9 | $441.58 |
10 - 24 | $427.93 |
25 - 49 | $418.81 |
50 + | $409.69 |
- RS Stock No.:
- 198-4642
- Mfr. Part No.:
- TEP 150-2413WI-F
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Traco DC/DC converter modules have originally been designed for harsh industrial environment with high EMC immunity against surge, burst, radiated and conducted disturbances and the shock, vibration and thermal shock resistance make them very popular for stringent requirements.
Ultra wide 4:1 input voltage ranges 9–36, 18–75, 43–160VDC
EN 50155 approval for railway applications
Very high efficiency up to 89%
Easy chassis and wall mounting
3-year product warranty
EN 50155 approval for railway applications
Very high efficiency up to 89%
Easy chassis and wall mounting
3-year product warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 150W |
Input Voltage Nominal | 24 V dc |
Output Current | 10A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Output Voltage Adjustment Range | 0 → +20% |
Isolation Voltage | 2.25kV |
Length | 160mm |
Width | 65mm |
Depth | 35.7mm |
Railway Approved | Yes |
Series | TEP 150 |
Load Regulation | 0.004 |
Maximum Temperature | +75°C |
Medical Approved | No |
Efficiency | 0.86 |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 6.3A Output, 18 → 75 V...
- TRACOPOWER TEP 150WI DC-DC Converter, 15V dc/ 10A Output, 9 → 36 V...
- TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 6.3A Output, 46 → 160...
- TRACOPOWER TEP 150 DC-DC Converter, 12V dc/ 12.5A Output, 46 → 160...
- TRACOPOWER TEP 150WI DC-DC Converter, 48V dc/ 3.2A Output, 9 → 36...
- TRACOPOWER TEP 150WI DC-DC Converter, 24V dc/ 6.3A Output, 9 → 36...
- TRACOPOWER TEP 150WI DC-DC Converter, 28V dc/ 5.4A Output, 9 → 36...
- TRACOPOWER TEP 150WI DC-DC Converter, 12V dc/ 12.5A Output, 9 → 36...