Recom Rxx-B DC-DC Converter, 95 → 210V dc/ 50mA Output, 10 → 14 V dc Input, 5W, Through Hole, +70°C Max
- RS Stock No.:
- 733-1118
- Mfr. Part No.:
- R12-150B
- Brand:
- Recom
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.97
(exc. GST)
$97.87
(inc. GST)
Units | Per unit |
1 - 3 | $88.97 |
4 - 7 | $87.34 |
8 + | $85.58 |
- RS Stock No.:
- 733-1118
- Mfr. Part No.:
- R12-150B
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C
Derate output when when operating temperature is above 70°C
RECOM DC-DC Converter, 10 to 14V DC Input Voltage, 95 to 210V DC Output Voltage - Rxx-B Series - R12-150B
This DC-DC converter from RECOM helps you improve the safety of your electrical applications. It converts an input voltage of 10 to 14V DC to an output voltage of 95 to 210V DC, so you can adjust the outgoing voltage supply to suit your needs. The input and output are isolated for enhanced electrical safety. This converter's non-conductive plastic case material makes it safe to handle during installation and means it's reliably durable.
Features & Benefits
• Output accuracy of +5% for efficient operation
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Designed for through-hole mounting for ease of installation on a PCB
• Light weight of 12g for minimal strain on your equipment
• Wide operating temperature range of -40°C to +70°C for use in demanding environments
• Designed for through-hole mounting for ease of installation on a PCB
• Light weight of 12g for minimal strain on your equipment
Applications
• Medical equipment
• Automotive applications
• Industrial process control
• Railway systems
• Smart lighting installations
• Automotive applications
• Industrial process control
• Railway systems
• Smart lighting installations
How do I reset this converter in the event of a short circuit?
This converter has an automatic reset function, so it starts back up on its own once the electrical hazard is removed. This helps to minimise downtime and keeps your application running smoothly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 95 → 210V dc |
Input Voltage Range | 10 → 14 V dc |
Power Rating | 5W |
Input Voltage Nominal | 12 V dc |
Output Current | 50mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 55 → 135 V dc, 95 → 210 V dc |
Package | DIP 24 |
Isolation Voltage | 3kV dc |
Length | 31.8mm |
Width | 20.3mm |
Depth | 9.4mm |
Series | Rxx-B |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +70°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom Rxx-B DC-DC Converter 21 → 27 V dc Input Through Hole, +70°C Max
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- DC-DC DC-DC Converter PQFN
- Recom Rxx-B DC-DC Converter 14 → 17 V dc Input Through Hole, +70°C Max
- Recom R12 DC-DC Converter 10 → 14 V dc Input Through Hole, +70°C Max