Recom R05 DC/DC Converter, 87V/ 25 mA, 6V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 24-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$1,090.55

(exc. GST)

$1,199.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,090.55$72.703
2 - 3$1,066.56$71.104
4 +$1,043.67$69.578

*price indicative

RS Stock No.:
166-6684
Mfr. Part No.:
R05-100B
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

87V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

6V dc

Output Current 1

25mA

Mount Type

Through Hole

MTBF

1400000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

DIP

Series

R05

Length

31.8mm

Depth

9.4mm

Standards/Approvals

No

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series


5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.

Regulated output

Adjustable output voltage of up to 210 Vdc

Cascadeable for output voltages up to 420 Vdc

Remote voltage programming by external voltage or resistance

3kVdc input/output isolation

Continuous short circuit protectio and automatic restart

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy