Recom R15 DC/DC Converter, 103V/ 50 mA, 17V dc Input, 14V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $7.60

View bulk pricing options

Subtotal (1 unit)*

$76.56

(exc. GST)

$84.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$76.56-
4 - 7$74.66$7.60
8 +$73.63$23.44

*price indicative

RS Stock No.:
733-1106
Mfr. Part No.:
R15-100B
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

103V

Product Type

DC/DC Converter

Minimum Input Voltage

14V

Maximum Input Voltage

17V dc

Output Current 1

50mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1400000h

Isolation Voltage

3kV dc

Number of Pins

24

Maximum Output Power

5W

Package Type

DIP

Series

R15

Width

20.3mm

Depth

9.4mm

Length

31.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series


5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.

Regulated output

Adjustable output voltage of up to 210 Vdc

Cascadeable for output voltages up to 420 Vdc

Remote voltage programming by external voltage or resistance

3kVdc input/output isolation

Continuous short circuit protectio and automatic restart

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy