Recom DC/DC Converter, 5V/ 1 A, 75V Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP-24
- RS Stock No.:
- 843-9336
- Mfr. Part No.:
- REC6-4805SRW/R10/A
- Brand:
- Recom
Subtotal (1 pack of 15 units)*
$1,147.64
(exc. GST)
$1,262.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $76.509 | $1,147.64 |
*price indicative
- RS Stock No.:
- 843-9336
- Mfr. Part No.:
- REC6-4805SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 234000h | |
| Output Voltage Adjustment Range | 36/75 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 10kV | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 234000h | ||
Output Voltage Adjustment Range 36/75 V | ||
Number of Pins 24 | ||
Isolation Voltage 10kV | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.86% | ||
- COO (Country of Origin):
- TW
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA
Standards
IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
- RS Stock No. 8439661
- Mfr. Part No. REC6-0505SRW/R10/A
Each (In a Pack of 15)
$77.151
- RS Stock No. 8439254
- Mfr. Part No. REC15-4812SZ/H2/M
Each (In a Pack of 10)
$97.302
- RS Stock No. 8439594
- Mfr. Part No. RY-0515S
Each (In a Pack of 25)
$16.195
- RS Stock No. 7066423
- Mfr. Part No. TEP 100-4812
Each
$242.00
Related links
- Recom DC/DC Converter 9V Input Through Hole 24-Pin DIP-24
- Recom DC/DC Converter 18V Input Through Hole 24-Pin DIP-24
- TRACOPOWER TEN 3N DC/DC Converter 75V Input 3 W 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP-24
- Recom DC/DC Converter 36V Input Through Hole 24-Pin DIP
- Recom DC/DC Converter 36V Input Through Hole 24-Pin DIP
- Recom DC/DC Converter 36V Input Through Hole 24-Pin
- Recom DC/DC Converter 36V Input Through Hole 24-Pin Tube
- Recom DC/DC Converter 36V Input Through Hole 24-Pin












