Recom R24 DC/DC Converter, 135V dc/ 50 mA, 27V dc Input, 21V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 733-1121
- Mfr. Part No.:
- R24-150B
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.55
(exc. GST)
$83.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $75.55 |
| 4 - 7 | $74.59 |
| 8 + | $73.16 |
*price indicative
- RS Stock No.:
- 733-1121
- Mfr. Part No.:
- R24-150B
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 135V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21V | |
| Maximum Input Voltage | 27V dc | |
| Output Current 1 | 50mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Number of Pins | 12 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 9.4mm | |
| Series | R24 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 135V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21V | ||
Maximum Input Voltage 27V dc | ||
Output Current 1 50mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Number of Pins 12 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Width 20.3mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 9.4mm | ||
Series R24 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, DIP-24 Package, Adjustable Output Voltage - Rxx-B Series - R24-150B
Safely step up voltage to GET your medium-power system running with this DC-DC converter from RECOM. It takes a nominal input of 24V DC and gives you an adjustable output voltage of up to 210V DC. Need more of a power boost? You can cascade two units toGETher for an output of up to 420V DC. Continuous short-circuit protection means power faults are stopped in their tracks, minimising the chance of downstream damage. The converter also auto-recovers after a short circuit, so there's no need for manual intervention.
Features & Benefits
• Safe non-conductive plastic housing protects against electric shocks
• 3kV DC input/output isolation provides protection from voltage surges
• Through-hole mounting for easy installation
Applications
• Industrial power supplies
• Food and beverage production
Why's it important to know the efficiency of your DC-DC converter?
The efficiency of a DC-DC converter tells you how much energy it loses to heat. This device has 84% efficiency at full load. This tells you that minimal energy is going to waste and eliminates the need to install a heatsink.
What's the operating temperature range of this unit?
This component has a broad operating temperature range between -40°C and +70°C, so you can be sure it's safe to use in harsh industrial environments.
Related links
- Recom R24 DC/DC Converter 27V dc Input Through Hole
- Recom R12 DC/DC Converter 27V Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
