Recom REC6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 706-3913
- Mfr. Part No.:
- REC6-2415DRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3913
- Mfr. Part No.:
- REC6-2415DRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 10kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC6 | |
| Load Regulation | ±0.6% | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 10kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC6 | ||
Load Regulation ±0.6% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +75°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom REC6 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 9V dc Input Through Hole
- Recom REC6 DC/DC Converter 75V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
- Recom REC6 DC/DC Converter 36V dc Input Through Hole
- Recom REC6 DC/DC Converter 18V dc Input Through Hole
