Recom R1D DC/DC Converter, 24V dc/ 21 mA, 5V dc Input, 4.5V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin
- RS Stock No.:
- 166-6609
- Mfr. Part No.:
- R1D-0524
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$388.15
(exc. GST)
$426.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $388.15 | $11.762 | - |
| 2 - 3 | $379.61 | $11.503 | 2% |
| 4 + | $371.47 | $11.257 | 4% |
*price indicative
- RS Stock No.:
- 166-6609
- Mfr. Part No.:
- R1D-0524
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 21mA | |
| Mount Type | Surface | |
| MTBF | 4275000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 15.24mm | |
| Width | 10.7mm | |
| Depth | 6.7mm | |
| Series | R1D | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 21mA | ||
Mount Type Surface | ||
MTBF 4275000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 15.24mm | ||
Width 10.7mm | ||
Depth 6.7mm | ||
Series R1D | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 4.5 to 5.5V Input Voltage, ±24V DC Output Voltage - R1D Series - R1D-0524
Ensure the safe and effective functioning of your equipment with this DC-DC converter from RECOM. The device converts voltage inputs to a +24V DC output, so is suited to low-voltage applications. Its input and output are isolated to ensure electrical safety for users and attached equipment. A typical output accuracy of +2% helps to ensure precise voltage regulation. Thanks to the unit's MTBF of 4,275,000 hours at +25°C, it's a long-lasting choice.
Features & Benefits
• Open-frame design ensures ventilation to help prevent overheating
• Broad operating temperature range from -40°C to +100°C for use in demanding conditions
• Efficiency of 74 to 84% to ensure minimal power losses and enhance productivity
Applications
• Medical devices
• Lighting systems
• Automotive industry
• Electronic appliances
• Railway operations
Does this DC-DC converter come with short-circuit protection?
Yes, this converter has integrated short-circuit protection that disconnects the power supply in case of electric faults, helping to promote greater safety in your workplace.
How much does this converter weigh?
This converter has a light weight of just 1.2g, so it puts only minimal strain on your equipment.
Related links
- Recom R1D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R1D DC/DC Converter 5.5V dc Input Surface
- Recom DC/DC Converter 5.5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
- Recom DC/DC Converter 5V Input Surface 10-Pin Surface
