Recom R2D DC/DC Converter, 15V dc/ 66 mA, 5V dc Input, 4.5V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp, 10-Pin
- RS Stock No.:
- 166-6616
- Mfr. Part No.:
- R2D-0515
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $24.98
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$567.75
(exc. GST)
$624.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $567.75 | $17.205 | - |
| 2 - 3 | $555.26 | $16.826 | $24.98 |
| 4 + | $543.32 | $16.464 | $97.72 |
*price indicative
- RS Stock No.:
- 166-6616
- Mfr. Part No.:
- R2D-0515
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 886000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Depth | 8.7mm | |
| Series | R2D | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 66mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 886000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Depth 8.7mm | ||
Series R2D | ||
Maximum Operating Temperature 100°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 2134113
- Mfr. Part No. IES0105S05
1 Tube of 38
$182.33
- RS Stock No. 0129621
- Mfr. Part No. SUCW102415B
Each
$52.76
- RS Stock No. 1874027
- Mfr. Part No. TBA 2-1211
1 Tube of 10
$53.20
Related links
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R2D DC/DC Converter 12V dc Input Surface
- Recom R2D DC/DC Converter 24V dc Input Surface
- Recom R1S DC/DC Converter 5.5V dc Input Surface 8-Pin
- Recom R2D DC/DC Converter 12V dc Input Surface
- Recom R2D DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom DC/DC Converter 5.5V Input Surface 8-Pin Surface











