Murata Power Solutions MEA1 DC/DC Converter, 9V/ 56 A, 13.2V Input, 10.8V Input 1 W, Through Hole, Through Hole, 85 °C
- RS Stock No.:
- 689-4781
- Mfr. Part No.:
- MEA1D1209SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
- RS Stock No.:
- 689-4781
- Mfr. Part No.:
- MEA1D1209SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | MEA1 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V | |
| Output Current 1 | 56 A | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Efficiency | 86.5 % | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.5 mm | |
| MTBF | 3083000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | -56 A | |
| Output Voltage 2 | -9 V | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 20 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 1.3 g | |
| Width | 6.9 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series MEA1 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V | ||
Output Current 1 56 A | ||
Maximum Input Voltage 13.2 V | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Number of Pins 4 | ||
Package Type SIP | ||
Depth 10 mm | ||
Efficiency 86.5 % | ||
Isolation Voltage 1 kV dc | ||
Length 19.5 mm | ||
MTBF 3083000 h | ||
Number of Outputs 2 | ||
Output Current 2 -56 A | ||
Output Voltage 2 -9 V | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 20 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 1.3 g | ||
Width 6.9 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
Murata Power Solutions - SIP
Note
- RS Stock No. 5442566
- Mfr. Part No. NMA1215SC
- RS Stock No. 5442566P
- Mfr. Part No. NMA1215SC
- RS Stock No. 1670669
- Mfr. Part No. NMA1215SC
- RS Stock No. 8234633
- Mfr. Part No. AEE03A18-LS
Related links
- Murata Power Solutions MEA1 DC/DC Converter 13.2V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 16.5V Input Through Hole 85 °C
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp










