Murata Power Solutions NMA DC/DC Converter, 10.8V dc, 13.2 V dc/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0669
- Mfr. Part No.:
- NMA1215SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $7.88
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$178.93
(exc. GST)
$196.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $178.93 | $7.157 | - |
| 2 - 3 | $174.99 | $7.00 | $7.88 |
| 4 + | $171.23 | $6.849 | $30.80 |
*price indicative
- RS Stock No.:
- 167-0669
- Mfr. Part No.:
- NMA1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 10.8V dc, 13.2V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | NMA | |
| Standards/Approvals | RoHS | |
| Width | 19.5mm | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 10.8V dc, 13.2V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Length 19.5mm | ||
Series NMA | ||
Standards/Approvals RoHS | ||
Width 19.5mm | ||
Minimum Operating Temperature 85°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter -5 V dc/ 100 mA 10.8V Input 1 W 85 °C
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp PDIP
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
