Artesyn / Advanced Energy AEE DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 71 °C Max Temp 71
- RS Stock No.:
- 823-4633
- Mfr. Part No.:
- AEE03A18-LS
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $7.65
View bulk pricing optionsSubtotal (1 unit)*
$68.72
(exc. GST)
$75.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.72 | - |
| 5 - 9 | $67.19 | $7.65 |
| 10 - 19 | $64.62 | $41.00 |
| 20 - 49 | $63.23 | $109.80 |
| 50 + | $61.84 | $344.00 |
*price indicative
- RS Stock No.:
- 823-4633
- Mfr. Part No.:
- AEE03A18-LS
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 1:6 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Package Type | 1 x 2 in | |
| Series | AEE | |
| Standards/Approvals | CE, UL | |
| Depth | 11.3mm | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 1:6 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Package Type 1 x 2 in | ||
Series AEE | ||
Standards/Approvals CE, UL | ||
Depth 11.3mm | ||
Length 50.8mm | ||
Maximum Operating Temperature 71°C | ||
Efficiency 84% | ||
Minimum Operating Temperature 71°C | ||
- COO (Country of Origin):
- CN
Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, CE
Standards
UL60950-1, CE Mark
Related links
- Artesyn / Advanced Energy AEE DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp 71
- Artesyn / Advanced Energy AEE DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp 71
- Artesyn / Advanced Energy AEE DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp 71
- Artesyn / Advanced Energy AEE DC/DC Converter 75V Input Through Hole, 71 °C Max Temp 71
- Artesyn / Advanced Energy AEE DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy AEE DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy AEE DC/DC Converter 75V dc Input Through Hole, 71 °C Max
- Artesyn / Advanced Energy AEE DC/DC Converter -12 V dc/ 625 mA 18V Input 15 W 71
