Murata Power Solutions MEA1 DC/DC Converter, 9V/ 56 mA, 16.5V Input, 13.5V Input 1 W, Through Hole, Through Hole, 85 °C
- RS Stock No.:
- 725-7095
- Mfr. Part No.:
- MEA1D1509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 725-7095
- Mfr. Part No.:
- MEA1D1509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | MEA1 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V | |
| Output Current 1 | 56 mA | |
| Maximum Input Voltage | 16.5 V | |
| Minimum Input Voltage | 13.5 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 10.15 mm | |
| Efficiency | 87 % | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.65 mm | |
| MTBF | 4691000 h | |
| Number of Outputs | 2 | |
| Output Current 2 | 56 mA | |
| Output Voltage 2 | -9 V | |
| Ripple and Noise | 20 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 2.3 g | |
| Width | 6 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series MEA1 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V | ||
Output Current 1 56 mA | ||
Maximum Input Voltage 16.5 V | ||
Minimum Input Voltage 13.5 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 10.15 mm | ||
Efficiency 87 % | ||
Isolation Voltage 1 kV dc | ||
Length 19.65 mm | ||
MTBF 4691000 h | ||
Number of Outputs 2 | ||
Output Current 2 56 mA | ||
Output Voltage 2 -9 V | ||
Ripple and Noise 20 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 2.3 g | ||
Width 6 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.
SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
Related links
- Murata Power Solutions MEA1 DC/DC Converter 16.5V Input Through Hole 85 °C
- Murata Power Solutions MEA1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 16.5V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 13.2V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
