Murata Power Solutions MEA1 DC/DC Converter, 9V/ 56 A, 13.2V Input, 10.8V Input 1 W, Through Hole, Through Hole, 85 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-0722
Mfr. Part No.:
MEA1D1209SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Series

MEA1

Product Type

DC/DC Converter

Output Voltage 1

9 V

Output Current 1

56 A

Maximum Input Voltage

13.2 V

Minimum Input Voltage

10.8 V

Maximum Output Power

1 W

Mount Type

Through Hole, Through Hole

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Number of Pins

4

Package Type

SIP

Depth

10 mm

Efficiency

86.5 %

Isolation Voltage

1 kV dc

Length

19.5 mm

MTBF

3083000 h

Number of Outputs

2

Output Current 2

-56 A

Output Voltage 2

-9 V

Output Voltage Adjustment Range

10.8/13.2 V

Ripple and Noise

20 mV Pk-Pk

Standards/Approvals

RoHS

Weight

1.3 g

Width

6.9 mm

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series


1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.

SIP7 package with industry standard pinout

Efficiency of up to 89.5%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

Power sharing on output

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy