Murata Power Solutions MEA1 DC/DC Converter, 12V dc/ 42 A, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0724
- Mfr. Part No.:
- MEA1D1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $7.86
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$178.93
(exc. GST)
$196.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $178.93 | $7.157 | - |
| 2 - 3 | $175.00 | $7.00 | $7.86 |
| 4 + | $171.23 | $6.849 | $30.80 |
*price indicative
- RS Stock No.:
- 167-0724
- Mfr. Part No.:
- MEA1D1212SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 42A | |
| Output Current 2 | -42A | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2701000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | MEA1 | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Weight | 1.3g | |
| Standards/Approvals | RoHS | |
| Width | 6.9mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 42A | ||
Output Current 2 -42A | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2701000h | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series MEA1 | ||
Depth 10mm | ||
Length 19.5mm | ||
Weight 1.3g | ||
Standards/Approvals RoHS | ||
Width 6.9mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V Input Through Hole 85
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
