Murata Power Solutions NMG DC/DC Converter, 9V dc/ 111 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0744
- Mfr. Part No.:
- NMG1209SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $13.14
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$298.21
(exc. GST)
$328.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $298.21 | $11.928 | - |
| 2 - 3 | $291.64 | $11.666 | $13.14 |
| 4 + | $285.40 | $11.416 | $51.24 |
*price indicative
- RS Stock No.:
- 167-0744
- Mfr. Part No.:
- NMG1209SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 111mA | |
| Output Current 2 | 222mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2405000h | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Ripple and Noise | 25mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Series | NMG | |
| Width | 7.65mm | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Weight | 2.8g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 111mA | ||
Output Current 2 222mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2405000h | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Ripple and Noise 25mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Series NMG | ||
Width 7.65mm | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Weight 2.8g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp
