Cosel SUCW DC/DC Converter, 12V dc/, 9V dc Input, 4.5V Input 1.56 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.36

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.36
5 - 9$20.82
10 - 24$20.26
25 - 49$19.72
50 +$19.22

*price indicative

RS Stock No.:
500-4300
Mfr. Part No.:
SUCW1R50512C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.56W

Series

SUCW

Width

22.4mm

Standards/Approvals

CE, RoHS

Weight

3g

Depth

7mm

Length

22.4mm

Efficiency

70%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy