Cosel SUCW DC/DC Converter, 15V dc/, 9V dc Input, 4.5V Input 1.5 W, Through Hole, 85 °C Max Temp 85 °C Min Temp Surface

Subtotal (1 unit)*

$22.22

(exc. GST)

$24.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.22

*price indicative

RS Stock No.:
500-4316
Mfr. Part No.:
SUCW1R50515C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

1.5W

Package Type

Surface Mount

Standards/Approvals

CE, RoHS

Length

22.4mm

Weight

3g

Depth

7mm

Width

22.4mm

Series

SUCW

Efficiency

70%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy