Recom RP DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 459-8084
- Mfr. Part No.:
- RP-1205D
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-8084
- Mfr. Part No.:
- RP-1205D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 2.6kV ac | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Series | RP | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 2.6kV ac | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Series RP | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Note
Operating temperature is without derating.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Recom RBM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power IQ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRA 1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,










