Recom RP DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8928
- Mfr. Part No.:
- RP-1205D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$531.29
(exc. GST)
$584.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $531.29 | $21.252 | - |
| 2 - 3 | $519.59 | $20.784 | 2% |
| 4 + | $508.44 | $20.338 | 4% |
*price indicative
- RS Stock No.:
- 166-8928
- Mfr. Part No.:
- RP-1205D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| MTBF | 18400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 2.6kV ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Series | RP | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
MTBF 18400000h | ||
Number of Pins 7 | ||
Isolation Voltage 2.6kV ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Series RP | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Industrial standard pin out
Single and dual output options
250Vac rated
5.2kVdc isolation makes it ideal for telecom and safety applications
UL94V-0 package material
High efficiency (80% typ)
Short circuit protected.
Capacitor input filter
Note
Operating temperature is without derating.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
Related links
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RB DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 12V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
