Murata Power Solutions MEJ1 DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 829-4777
- Mfr. Part No.:
- MEJ1D1205SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4777
- Mfr. Part No.:
- MEJ1D1205SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 5.2kV dc | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MEJ1 | |
| Load Regulation | 0.05 | |
| Efficiency | 75.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MEJ1 | ||
Load Regulation 0.05 | ||
Efficiency 75.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEJ1 Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- Recom R1D DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max Temp
- XP Power ITA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- Recom RP DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C












